
GSBC857BDE | |
|---|---|
DigiKey Part Number | 4786-GSBC857BDETR-ND - Tape & Reel (TR) 4786-GSBC857BDECT-ND - Cut Tape (CT) 4786-GSBC857BDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC857BDE |
Description | TRANS 2PNP 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 45V 100mA 100MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA |
Manufacturer Good-Ark Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type 2 PNP | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case SOT-563, SOT-666 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06580 € | 6,58 € |
| 500 | 0,04796 € | 23,98 € |
| 1.000 | 0,04216 € | 42,16 € |
| 2.000 | 0,03727 € | 74,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03313 € | 132,52 € |
| 8.000 | 0,02965 € | 237,20 € |
| 12.000 | 0,02788 € | 334,56 € |
| 20.000 | 0,02588 € | 517,60 € |
| 28.000 | 0,02469 € | 691,32 € |
| 40.000 | 0,02354 € | 941,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

