
GSBC847BV | |
|---|---|
DigiKey Part Number | 4786-GSBC847BVTR-ND - Tape & Reel (TR) 4786-GSBC847BVCT-ND - Cut Tape (CT) 4786-GSBC847BVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC847BV |
Description | TRANS 2NPN 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 45V 100mA 100MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06660 € | 6,66 € |
| 500 | 0,04856 € | 24,28 € |
| 1.000 | 0,04269 € | 42,69 € |
| 2.000 | 0,03774 € | 75,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03355 € | 134,20 € |
| 8.000 | 0,03002 € | 240,16 € |
| 12.000 | 0,02823 € | 338,76 € |
| 20.000 | 0,02620 € | 524,00 € |
| 28.000 | 0,02500 € | 700,00 € |
| 40.000 | 0,02384 € | 953,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

