
GSBC847BT | |
|---|---|
DigiKey Part Number | 4786-GSBC847BTTR-ND - Tape & Reel (TR) 4786-GSBC847BTCT-ND - Cut Tape (CT) 4786-GSBC847BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC847BT |
Description | TRANSISTOR, NPN, 45V, 0.10A, SOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04790 € | 4,79 € |
| 500 | 0,03468 € | 17,34 € |
| 1.000 | 0,03039 € | 30,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02490 € | 74,70 € |
| 6.000 | 0,02212 € | 132,72 € |
| 9.000 | 0,02070 € | 186,30 € |
| 15.000 | 0,01910 € | 286,50 € |
| 21.000 | 0,01816 € | 381,36 € |
| 30.000 | 0,01723 € | 516,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

