
GSBC847BM | |
|---|---|
DigiKey Part Number | 4786-GSBC847BMTR-ND - Tape & Reel (TR) 4786-GSBC847BMCT-ND - Cut Tape (CT) 4786-GSBC847BMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC847BM |
Description | TRANS NPN 45V 0.1A SOT-883 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05590 € | 5,59 € |
| 500 | 0,04058 € | 20,29 € |
| 1.000 | 0,03563 € | 35,63 € |
| 2.000 | 0,03144 € | 62,88 € |
| 5.000 | 0,02688 € | 134,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02406 € | 240,60 € |
| 20.000 | 0,02168 € | 433,60 € |
| 30.000 | 0,02047 € | 614,10 € |
| 50.000 | 0,01910 € | 955,00 € |
| 70.000 | 0,01829 € | 1.280,30 € |
| 100.000 | 0,01751 € | 1.751,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

