
GSBC817 | |
|---|---|
DigiKey Part Number | 4786-GSBC817TR-ND - Tape & Reel (TR) 4786-GSBC817CT-ND - Cut Tape (CT) 4786-GSBC817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC817 |
Description | TRANSISTOR, NPN, 45V, 0.50A, SOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,02992 € | 14,96 € |
| 1.000 | 0,02616 € | 26,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02137 € | 64,11 € |
| 6.000 | 0,01894 € | 113,64 € |
| 9.000 | 0,01770 € | 159,30 € |
| 15.000 | 0,01630 € | 244,50 € |
| 21.000 | 0,01547 € | 324,87 € |
| 30.000 | 0,01467 € | 440,10 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

