
GSBAV99T | |
|---|---|
DigiKey Part Number | 4786-GSBAV99TTR-ND - Tape & Reel (TR) 4786-GSBAV99TCT-ND - Cut Tape (CT) 4786-GSBAV99TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAV99T |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 75mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Good-Ark Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 75mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05112 € | 25,56 € |
| 1.000 | 0,04497 € | 44,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03712 € | 111,36 € |
| 6.000 | 0,03315 € | 198,90 € |
| 9.000 | 0,03113 € | 280,17 € |
| 15.000 | 0,02885 € | 432,75 € |
| 21.000 | 0,02750 € | 577,50 € |
| 30.000 | 0,02619 € | 785,70 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

