
GSBAT54TW | |
|---|---|
DigiKey Part Number | 4786-GSBAT54TWTR-ND - Tape & Reel (TR) 4786-GSBAT54TWCT-ND - Cut Tape (CT) 4786-GSBAT54TWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT54TW |
Description | DIODE, SCHOTTKY, 200MA, 30V, SOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04755 € | 47,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03929 € | 117,87 € |
| 6.000 | 0,03512 € | 210,72 € |
| 9.000 | 0,03299 € | 296,91 € |
| 15.000 | 0,03059 € | 458,85 € |
| 21.000 | 0,02917 € | 612,57 € |
| 30.000 | 0,02779 € | 833,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

