
GSBAT54T | |
|---|---|
DigiKey Part Number | 4786-GSBAT54TTR-ND - Tape & Reel (TR) 4786-GSBAT54TCT-ND - Cut Tape (CT) 4786-GSBAT54TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT54T |
Description | DIODE SCHOTTKY 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-523 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,05960 € | 5,96 € |
| 500 | 0,04330 € | 21,65 € |
| 1.000 | 0,03800 € | 38,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03125 € | 93,75 € |
| 6.000 | 0,02783 € | 166,98 € |
| 9.000 | 0,02609 € | 234,81 € |
| 15.000 | 0,02412 € | 361,80 € |
| 21.000 | 0,02296 € | 482,16 € |
| 30.000 | 0,02183 € | 654,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

