
GSBAT54KSW | |
|---|---|
DigiKey Part Number | 4786-GSBAT54KSWTR-ND - Tape & Reel (TR) 4786-GSBAT54KSWCT-ND - Cut Tape (CT) 4786-GSBAT54KSWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT54KSW |
Description | DIODE, SCHOTTKY, 200MA, 30V, SOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Manufacturer Good-Ark Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction 125°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05480 € | 5,48 € |
| 500 | 0,03976 € | 19,88 € |
| 1.000 | 0,03488 € | 34,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02861 € | 85,83 € |
| 6.000 | 0,02544 € | 152,64 € |
| 9.000 | 0,02383 € | 214,47 € |
| 15.000 | 0,02201 € | 330,15 € |
| 21.000 | 0,02093 € | 439,53 € |
| 30.000 | 0,01988 € | 596,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

