
GSBAT54KCW | |
|---|---|
DigiKey Part Number | 4786-GSBAT54KCWTR-ND - Tape & Reel (TR) 4786-GSBAT54KCWCT-ND - Cut Tape (CT) 4786-GSBAT54KCWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT54KCW |
Description | DIODE, SCHOTTKY, 200MA, 30V, SOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Manufacturer Good-Ark Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction 125°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03460 € | 34,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02838 € | 85,14 € |
| 6.000 | 0,02524 € | 151,44 € |
| 9.000 | 0,02364 € | 212,76 € |
| 15.000 | 0,02183 € | 327,45 € |
| 21.000 | 0,02076 € | 435,96 € |
| 30.000 | 0,01972 € | 591,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

