
GSBAT54KCW | |
|---|---|
DigiKey Part Number | 4786-GSBAT54KCWTR-ND - Tape & Reel (TR) 4786-GSBAT54KCWCT-ND - Cut Tape (CT) 4786-GSBAT54KCWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT54KCW |
Description | DIODE, SCHOTTKY, 200MA, 30V, SOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature - Junction | 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05510 € | 5,51 € |
| 500 | 0,03994 € | 19,97 € |
| 1.000 | 0,03504 € | 35,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02874 € | 86,22 € |
| 6.000 | 0,02556 € | 153,36 € |
| 9.000 | 0,02394 € | 215,46 € |
| 15.000 | 0,02211 € | 331,65 € |
| 21.000 | 0,02102 € | 441,42 € |
| 30.000 | 0,01997 € | 599,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

