
GSBAT54AT | |
|---|---|
DigiKey Part Number | 4786-GSBAT54ATTR-ND - Tape & Reel (TR) 4786-GSBAT54ATCT-ND - Cut Tape (CT) 4786-GSBAT54ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT54AT |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06810 € | 6,81 € |
| 500 | 0,04970 € | 24,85 € |
| 1.000 | 0,04374 € | 43,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03614 € | 108,42 € |
| 6.000 | 0,03230 € | 193,80 € |
| 9.000 | 0,03034 € | 273,06 € |
| 15.000 | 0,02814 € | 422,10 € |
| 21.000 | 0,02683 € | 563,43 € |
| 30.000 | 0,02556 € | 766,80 € |
| 75.000 | 0,02276 € | 1.707,00 € |
| 150.000 | 0,02104 € | 3.156,00 € |
| 300.000 | 0,01959 € | 5.877,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

