Parametric Equivalent
Parametric Equivalent

GSBAS40LP | |
|---|---|
DigiKey Part Number | 4786-GSBAS40LPTR-ND - Tape & Reel (TR) 4786-GSBAS40LPCT-ND - Cut Tape (CT) 4786-GSBAS40LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAS40LP |
Description | DIODE SCHOTTK 40V 200MA DFN10062 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Active | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DFN1006-2 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACDBQC40-HF | Comchip Technology | 5.700 | 641-ACDBQC40-HFCT-ND | 0,25000 € | Parametric Equivalent |
| BAS40LP-7 | Diodes Incorporated | 12 | BAS40LPDICT-ND | 0,51000 € | Parametric Equivalent |
| CDBQC40-HF | Comchip Technology | 0 | 641-CDBQC40-HFTR-ND | 0,04120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05112 € | 25,56 € |
| 1.000 | 0,04497 € | 44,97 € |
| 2.000 | 0,03977 € | 79,54 € |
| 5.000 | 0,03413 € | 170,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03064 € | 306,40 € |
| 20.000 | 0,02769 € | 553,80 € |
| 30.000 | 0,02619 € | 785,70 € |
| 50.000 | 0,02450 € | 1.225,00 € |
| 70.000 | 0,02350 € | 1.645,00 € |
| 100.000 | 0,02253 € | 2.253,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |






