


GSBAS21H | |
|---|---|
DigiKey Part Number | 4786-GSBAS21HTR-ND - Tape & Reel (TR) 4786-GSBAS21HCT-ND - Cut Tape (CT) 4786-GSBAS21HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAS21H |
Description | DIODE STANDARD 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05110 € | 5,11 € |
| 500 | 0,03700 € | 18,50 € |
| 1.000 | 0,03242 € | 32,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02656 € | 79,68 € |
| 6.000 | 0,02359 € | 141,54 € |
| 9.000 | 0,02208 € | 198,72 € |
| 15.000 | 0,02037 € | 305,55 € |
| 21.000 | 0,01936 € | 406,56 € |
| 30.000 | 0,01838 € | 551,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

