
GSAZ23C9V1 | |
|---|---|
DigiKey Part Number | 4786-GSAZ23C9V1TR-ND - Tape & Reel (TR) 4786-GSAZ23C9V1CT-ND - Cut Tape (CT) 4786-GSAZ23C9V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSAZ23C9V1 |
Description | DIODE ZENER ARRAY 9.1V SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±6.04% SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Good-Ark Semiconductor | Impedance (Max) (Zzt) 10 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 9.1 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±6.04% | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03460 € | 34,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02838 € | 85,14 € |
| 6.000 | 0,02524 € | 151,44 € |
| 9.000 | 0,02364 € | 212,76 € |
| 15.000 | 0,02183 € | 327,45 € |
| 21.000 | 0,02076 € | 435,96 € |
| 30.000 | 0,01972 € | 591,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

