
GS4002EL | |
|---|---|
DigiKey Part Number | 4786-GS4002ELTR-ND - Tape & Reel (TR) 4786-GS4002ELCT-ND - Cut Tape (CT) 4786-GS4002ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS4002EL |
Description | DIODE SCHOTTKY 40V 200MA SOD923 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04364 € | 21,82 € |
| 1.000 | 0,03836 € | 38,36 € |
| 2.000 | 0,03388 € | 67,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02692 € | 215,36 € |
| 16.000 | 0,02423 € | 387,68 € |
| 24.000 | 0,02286 € | 548,64 € |
| 40.000 | 0,02132 € | 852,80 € |
| 56.000 | 0,02041 € | 1.142,96 € |
| 80.000 | 0,01952 € | 1.561,60 € |
| 200.000 | 0,01758 € | 3.516,00 € |
| 400.000 | 0,01638 € | 6.552,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

