
GS4001EL | |
|---|---|
DigiKey Part Number | 4786-GS4001ELTR-ND - Tape & Reel (TR) 4786-GS4001ELCT-ND - Cut Tape (CT) 4786-GS4001ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS4001EL |
Description | DIODE SCHOTTKY 40V 200MA SOD923 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05624 € | 28,12 € |
| 1.000 | 0,04954 € | 49,54 € |
| 2.000 | 0,04387 € | 87,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03506 € | 280,48 € |
| 16.000 | 0,03167 € | 506,72 € |
| 24.000 | 0,02993 € | 718,32 € |
| 40.000 | 0,02799 € | 1.119,60 € |
| 56.000 | 0,02684 € | 1.503,04 € |
| 80.000 | 0,02572 € | 2.057,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

