
GS3M | |
|---|---|
DigiKey Part Number | 4786-GS3MTR-ND - Tape & Reel (TR) 4786-GS3MCT-ND - Cut Tape (CT) 4786-GS3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,08256 € | 41,28 € |
| 1.000 | 0,07320 € | 73,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06127 € | 183,81 € |
| 6.000 | 0,05525 € | 331,50 € |
| 9.000 | 0,05218 € | 469,62 € |
| 15.000 | 0,04873 € | 730,95 € |
| 21.000 | 0,04668 € | 980,28 € |
| 30.000 | 0,04469 € | 1.340,70 € |
| 75.000 | 0,04033 € | 3.024,75 € |
| 150.000 | 0,03765 € | 5.647,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

