
GS2N7002KL | |
|---|---|
DigiKey Part Number | 4786-GS2N7002KLTR-ND - Tape & Reel (TR) 4786-GS2N7002KLCT-ND - Cut Tape (CT) 4786-GS2N7002KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2N7002KL |
Description | MOSFET, N-CH, SINGLE, 0.34A, 60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 16.4 pF @ 30 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 300mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04730 € | 4,73 € |
| 500 | 0,03416 € | 17,08 € |
| 1.000 | 0,02991 € | 29,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02446 € | 73,38 € |
| 6.000 | 0,02171 € | 130,26 € |
| 9.000 | 0,02030 € | 182,70 € |
| 15.000 | 0,01872 € | 280,80 € |
| 21.000 | 0,01778 € | 373,38 € |
| 30.000 | 0,01687 € | 506,10 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

