
GR1M | |
|---|---|
DigiKey Part Number | 4786-GR1MTR-ND - Tape & Reel (TR) 4786-GR1MCT-ND - Cut Tape (CT) 4786-GR1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 7.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04714 € | 23,57 € |
| 1.000 | 0,04143 € | 41,43 € |
| 2.000 | 0,03660 € | 73,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02937 € | 220,28 € |
| 15.000 | 0,02642 € | 396,30 € |
| 22.500 | 0,02492 € | 560,70 € |
| 37.500 | 0,02323 € | 871,12 € |
| 52.500 | 0,02223 € | 1.167,08 € |
| 75.000 | 0,02125 € | 1.593,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

