
GR1G | |
|---|---|
DigiKey Part Number | 4786-GR1GTR-ND - Tape & Reel (TR) 4786-GR1GCT-ND - Cut Tape (CT) 4786-GR1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 7.6pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06400 € | 6,40 € |
| 500 | 0,04656 € | 23,28 € |
| 1.000 | 0,04091 € | 40,91 € |
| 2.000 | 0,03614 € | 72,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02900 € | 217,50 € |
| 15.000 | 0,02609 € | 391,35 € |
| 22.500 | 0,02461 € | 553,73 € |
| 37.500 | 0,02294 € | 860,25 € |
| 52.500 | 0,02195 € | 1.152,38 € |
| 75.000 | 0,02099 € | 1.574,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

