GN3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GN3A

DigiKey Part Number
4786-GN3ATR-ND - Tape & Reel (TR)
4786-GN3ACT-ND - Cut Tape (CT)
4786-GN3ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GN3A
Description
DIODE STANDARD 50V 3A DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24700 €2,47 €
1000,15650 €15,65 €
5000,11712 €58,56 €
1.0000,10440 €104,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08821 €264,63 €
6.0000,08005 €480,30 €
9.0000,07588 €682,92 €
15.0000,07120 €1.068,00 €
21.0000,06843 €1.437,03 €
30.0000,06574 €1.972,20 €
75.0000,05983 €4.487,25 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €