
GN1A | |
|---|---|
DigiKey Part Number | 4786-GN1ATR-ND - Tape & Reel (TR) 4786-GN1ACT-ND - Cut Tape (CT) 4786-GN1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GN1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06160 € | 6,16 € |
| 500 | 0,04478 € | 22,39 € |
| 1.000 | 0,03933 € | 39,33 € |
| 2.000 | 0,03471 € | 69,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02781 € | 208,58 € |
| 15.000 | 0,02500 € | 375,00 € |
| 22.500 | 0,02357 € | 530,33 € |
| 37.500 | 0,02195 € | 823,12 € |
| 52.500 | 0,02100 € | 1.102,50 € |
| 75.000 | 0,02007 € | 1.505,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

