Polymer TVS Device 1 Circuit 35V (Typ) Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMLSEP12A-0402

DigiKey Part Number
4786-GMLSEP12A-0402TR-ND - Tape & Reel (TR)
4786-GMLSEP12A-0402CT-ND - Cut Tape (CT)
4786-GMLSEP12A-0402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMLSEP12A-0402
Description
TVS DEVICE POLYMER 35V 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 35V (Typ) Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
35V (Typ)
Technology
Polymer
Number of Circuits
1
Applications
DVI, Ethernet, HDMI, USB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08300 €0,83 €
1000,05110 €5,11 €
5000,03700 €18,50 €
1.0000,03242 €32,42 €
2.0000,02854 €57,08 €
5.0000,02432 €121,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02171 €217,10 €
20.0000,01951 €390,20 €
30.0000,01838 €551,40 €
50.0000,01712 €856,00 €
70.0000,01637 €1.145,90 €
100.0000,01564 €1.564,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €