


GDB5819WS | |
|---|---|
DigiKey Part Number | 4786-GDB5819WSTR-ND - Tape & Reel (TR) 4786-GDB5819WSCT-ND - Cut Tape (CT) 4786-GDB5819WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDB5819WS |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04580 € | 22,90 € |
| 1.000 | 0,04028 € | 40,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03321 € | 99,63 € |
| 6.000 | 0,02964 € | 177,84 € |
| 9.000 | 0,02781 € | 250,29 € |
| 15.000 | 0,02576 € | 386,40 € |
| 21.000 | 0,02455 € | 515,55 € |
| 30.000 | 0,02337 € | 701,10 € |
| 75.000 | 0,02077 € | 1.557,75 € |
| 150.000 | 0,01917 € | 2.875,50 € |
| 300.000 | 0,01782 € | 5.346,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

