
FSL34 | |
|---|---|
DigiKey Part Number | 4786-FSL34TR-ND - Tape & Reel (TR) 4786-FSL34CT-ND - Cut Tape (CT) 4786-FSL34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSL34 |
Description | DIODE SCHOTTKY 40V 3A ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package eSGA (SOD-123FL) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,10350 € | 10,35 € |
| 500 | 0,07636 € | 38,18 € |
| 1.000 | 0,06755 € | 67,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05633 € | 168,99 € |
| 6.000 | 0,05066 € | 303,96 € |
| 9.000 | 0,04777 € | 429,93 € |
| 15.000 | 0,04452 € | 667,80 € |
| 21.000 | 0,04260 € | 894,60 € |
| 30.000 | 0,04073 € | 1.221,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

