Diode 100 V 2A Surface Mount eSGA (SOD-123FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS2BH

DigiKey Part Number
4786-FS2BHTR-ND - Tape & Reel (TR)
4786-FS2BHCT-ND - Cut Tape (CT)
4786-FS2BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS2BH
Description
DIODE SCHOTTKY 100V 2A ESGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount eSGA (SOD-123FL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Mfr
Capacitance @ Vr, F
71pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
eSGA (SOD-123FL)
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13600 €1,36 €
1000,08460 €8,46 €
5000,06200 €31,00 €
1.0000,05468 €54,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04536 €136,08 €
6.0000,04065 €243,90 €
9.0000,03824 €344,16 €
15.0000,03554 €533,10 €
21.0000,03394 €712,74 €
30.0000,03238 €971,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €