
FS1BH | |
|---|---|
DigiKey Part Number | 4786-FS1BHTR-ND - Tape & Reel (TR) 4786-FS1BHCT-ND - Cut Tape (CT) 4786-FS1BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1BH |
Description | DIODE SCHOTTKY 100V 1A ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package eSGA (SOD-123FL) |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 1 A | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,04924 € | 24,62 € |
| 1.000 | 0,04330 € | 43,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03570 € | 107,10 € |
| 6.000 | 0,03186 € | 191,16 € |
| 9.000 | 0,02990 € | 269,10 € |
| 15.000 | 0,02770 € | 415,50 € |
| 21.000 | 0,02639 € | 554,19 € |
| 30.000 | 0,02512 € | 753,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

