
FH7 | |
|---|---|
DigiKey Part Number | 4786-FH7TR-ND - Tape & Reel (TR) 4786-FH7CT-ND - Cut Tape (CT) 4786-FH7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH7 |
Description | DIODE STANDARD 1000V 1A ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package eSGA (SOD-123FL) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06130 € | 6,13 € |
| 500 | 0,04458 € | 22,29 € |
| 1.000 | 0,03915 € | 39,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03221 € | 96,63 € |
| 6.000 | 0,02870 € | 172,20 € |
| 9.000 | 0,02690 € | 242,10 € |
| 15.000 | 0,02489 € | 373,35 € |
| 21.000 | 0,02369 € | 497,49 € |
| 30.000 | 0,02253 € | 675,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

