
F4TVS14A | |
|---|---|
DigiKey Part Number | 4786-F4TVS14ATR-ND - Tape & Reel (TR) 4786-F4TVS14ACT-ND - Cut Tape (CT) 4786-F4TVS14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F4TVS14A |
Description | TVS DIODE 14VWM 23.2VC ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04200 € | 1,05 € |
| 100 | 0,03490 € | 3,49 € |
| 250 | 0,03164 € | 7,91 € |
| 500 | 0,02968 € | 14,84 € |
| 1.000 | 0,02805 € | 28,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02603 € | 78,09 € |
| 6.000 | 0,02504 € | 150,24 € |
| 9.000 | 0,02454 € | 220,86 € |
| 15.000 | 0,02399 € | 359,85 € |
| 21.000 | 0,02367 € | 497,07 € |
| 30.000 | 0,02337 € | 701,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

