Diode 200 V 1A Surface Mount eSGA (SOD-123FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3A

DigiKey Part Number
4786-F3ATR-ND - Tape & Reel (TR)
4786-F3ACT-ND - Cut Tape (CT)
4786-F3ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F3A
Description
DIODE STANDARD 200V 1A ESGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount eSGA (SOD-123FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
eSGA (SOD-123FL)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10200 €1,02 €
1000,06280 €6,28 €
5000,04580 €22,90 €
1.0000,04028 €40,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03321 €99,63 €
6.0000,02964 €177,84 €
9.0000,02781 €250,29 €
15.0000,02576 €386,40 €
21.0000,02455 €515,55 €
30.0000,02337 €701,10 €
75.0000,02077 €1.557,75 €
150.0000,01917 €2.875,50 €
300.0000,01782 €5.346,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €