
F2TVS33A | |
|---|---|
DigiKey Part Number | 4786-F2TVS33ATR-ND - Tape & Reel (TR) 4786-F2TVS33ACT-ND - Cut Tape (CT) 4786-F2TVS33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2TVS33A |
Description | TVS DIODE 33VWM 53.3VC ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.75A Ipp Tvs Diode Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.75A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04000 € | 1,00 € |
| 100 | 0,03350 € | 3,35 € |
| 250 | 0,03036 € | 7,59 € |
| 500 | 0,02846 € | 14,23 € |
| 1.000 | 0,02689 € | 26,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02495 € | 74,85 € |
| 6.000 | 0,02400 € | 144,00 € |
| 9.000 | 0,02353 € | 211,77 € |
| 15.000 | 0,02300 € | 345,00 € |
| 21.000 | 0,02270 € | 476,70 € |
| 30.000 | 0,02240 € | 672,00 € |
| 75.000 | 0,02176 € | 1.632,00 € |
| 150.000 | 0,02138 € | 3.207,00 € |
| 300.000 | 0,02107 € | 6.321,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


