
ES3J | |
|---|---|
DigiKey Part Number | 4786-ES3JTR-ND - Tape & Reel (TR) 4786-ES3JCT-ND - Cut Tape (CT) 4786-ES3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3J |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,14340 € | 71,70 € |
| 1.000 | 0,12809 € | 128,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10862 € | 325,86 € |
| 6.000 | 0,09880 € | 592,80 € |
| 9.000 | 0,09379 € | 844,11 € |
| 15.000 | 0,08817 € | 1.322,55 € |
| 21.000 | 0,08484 € | 1.781,64 € |
| 30.000 | 0,08160 € | 2.448,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |




