
ES2J | |
|---|---|
DigiKey Part Number | 4786-ES2JTR-ND - Tape & Reel (TR) 4786-ES2JCT-ND - Cut Tape (CT) 4786-ES2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER2J_R1_00001 | Panjit International Inc. | 4.000 | 3757-ER2J_R1_00001CT-ND | 0,43000 € | Parametric Equivalent |
| ES2J | Taiwan Semiconductor Corporation | 6.000 | 1801-ES2JTR-ND | 0,12541 € | Parametric Equivalent |
| ES2JB | NextGen Components | 12.000 | 3372-ES2JBTR-ND | 0,10930 € | Parametric Equivalent |
| ES2JH | Taiwan Semiconductor Corporation | 2.156 | 1801-ES2JHCT-ND | 0,55000 € | Parametric Equivalent |
| ES2LJ | Taiwan Semiconductor Corporation | 6.000 | 1801-ES2LJCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,08806 € | 44,03 € |
| 1.000 | 0,07807 € | 78,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06535 € | 196,05 € |
| 6.000 | 0,05893 € | 353,58 € |
| 9.000 | 0,05565 € | 500,85 € |
| 15.000 | 0,05197 € | 779,55 € |
| 21.000 | 0,04979 € | 1.045,59 € |
| 30.000 | 0,04767 € | 1.430,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

