
ES1G | |
|---|---|
DigiKey Part Number | 4786-ES1GTR-ND - Tape & Reel (TR) 4786-ES1GCT-ND - Cut Tape (CT) 4786-ES1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04580 € | 22,90 € |
| 1.000 | 0,04028 € | 40,28 € |
| 2.000 | 0,03560 € | 71,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02861 € | 214,57 € |
| 15.000 | 0,02576 € | 386,40 € |
| 22.500 | 0,02431 € | 546,97 € |
| 37.500 | 0,02268 € | 850,50 € |
| 52.500 | 0,02171 € | 1.139,78 € |
| 75.000 | 0,02077 € | 1.557,75 € |
| 187.500 | 0,01871 € | 3.508,12 € |
| 375.000 | 0,01743 € | 6.536,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

