
DF2010S | |
|---|---|
DigiKey Part Number | 4786-DF2010STR-ND - Tape & Reel (TR) 4786-DF2010SCT-ND - Cut Tape (CT) 4786-DF2010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2010S |
Description | BRIDGE RECTIFIER, GENERAL PURPOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package DFS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,23870 € | 23,87 € |
| 500 | 0,18086 € | 90,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15271 € | 229,07 € |
| 3.000 | 0,13850 € | 415,50 € |
| 4.500 | 0,13126 € | 590,67 € |
| 7.500 | 0,12313 € | 923,48 € |
| 10.500 | 0,11831 € | 1.242,25 € |
| 15.000 | 0,11362 € | 1.704,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

