
DF2006S | |
|---|---|
DigiKey Part Number | 4786-DF2006STR-ND - Tape & Reel (TR) 4786-DF2006SCT-ND - Cut Tape (CT) 4786-DF2006SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2006S |
Description | BRIDGE RECT 1PHASE 600V 2A DFS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21610 € | 21,61 € |
| 500 | 0,16358 € | 81,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13798 € | 206,97 € |
| 3.000 | 0,12507 € | 375,21 € |
| 4.500 | 0,11848 € | 533,16 € |
| 7.500 | 0,11109 € | 833,17 € |
| 10.500 | 0,10670 € | 1.120,35 € |
| 15.000 | 0,10244 € | 1.536,60 € |
| 37.500 | 0,09309 € | 3.490,88 € |
| 75.000 | 0,09144 € | 6.858,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

