Zener Diode 6.2 V 350 mW ±6.45% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2

DigiKey Part Number
4786-BZX84C6V2TR-ND - Tape & Reel (TR)
4786-BZX84C6V2CT-ND - Cut Tape (CT)
4786-BZX84C6V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V2
Description
DIODE ZENER 6.2V 350MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 350 mW ±6.45% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06700 €0,67 €
1000,04150 €4,15 €
5000,02992 €14,96 €
1.0000,02616 €26,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02137 €64,11 €
6.0000,01894 €113,64 €
9.0000,01770 €159,30 €
15.0000,01630 €244,50 €
21.0000,01547 €324,87 €
30.0000,01467 €440,10 €
75.0000,01289 €966,75 €
150.0000,01180 €1.770,00 €
300.0000,01088 €3.264,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €