Zener Diode 3.9 V 350 mW ±5.13% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V9

DigiKey Part Number
4786-BZX84C3V9TR-ND - Tape & Reel (TR)
4786-BZX84C3V9CT-ND - Cut Tape (CT)
4786-BZX84C3V9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V9
Description
DIODE ZENER 3.9V 350MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 350 mW ±5.13% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.13%
Power - Max
350 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07300 €0,73 €
1000,04480 €4,48 €
5000,03230 €16,15 €
1.0000,02826 €28,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02308 €69,24 €
6.0000,02045 €122,70 €
9.0000,01911 €171,99 €
15.0000,01760 €264,00 €
21.0000,01671 €350,91 €
30.0000,01584 €475,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €