Zener Diode 3.3 V 350 mW ±6.06% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V3

DigiKey Part Number
4786-BZX84C3V3TR-ND - Tape & Reel (TR)
4786-BZX84C3V3CT-ND - Cut Tape (CT)
4786-BZX84C3V3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V3
Description
DIODE ZENER 3.3V 350MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 350 mW ±6.06% Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V3 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.06%
Supplier Device Package
SOT-23
Power - Max
350 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07200 €0,72 €
1000,04420 €4,42 €
5000,03190 €15,95 €
1.0000,02791 €27,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02279 €68,37 €
6.0000,02020 €121,20 €
9.0000,01887 €169,83 €
15.0000,01738 €260,70 €
21.0000,01650 €346,50 €
30.0000,01564 €469,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €