
BZX784B9V1 | |
|---|---|
DigiKey Part Number | 4786-BZX784B9V1TR-ND - Tape & Reel (TR) 4786-BZX784B9V1CT-ND - Cut Tape (CT) 4786-BZX784B9V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX784B9V1 |
Description | DIODE ZENER 9.1V 100MW SOD723 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 100 mW ±1.98% Surface Mount SOD-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.98% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05334 € | 26,67 € |
| 1.000 | 0,04696 € | 46,96 € |
| 2.000 | 0,04156 € | 83,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03317 € | 265,36 € |
| 16.000 | 0,02993 € | 478,88 € |
| 24.000 | 0,02828 € | 678,72 € |
| 40.000 | 0,02643 € | 1.057,20 € |
| 56.000 | 0,02533 € | 1.418,48 € |
| 80.000 | 0,02427 € | 1.941,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

