
BZX784B18 | |
|---|---|
DigiKey Part Number | 4786-BZX784B18TR-ND - Tape & Reel (TR) 4786-BZX784B18CT-ND - Cut Tape (CT) 4786-BZX784B18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX784B18 |
Description | DIODE, ZENER, 0.10W, 18.0V, 2%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 100 mW ±2% Surface Mount SOD-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04755 € | 47,55 € |
| 2.000 | 0,04208 € | 84,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03358 € | 268,64 € |
| 16.000 | 0,03031 € | 484,96 € |
| 24.000 | 0,02864 € | 687,36 € |
| 40.000 | 0,02676 € | 1.070,40 € |
| 56.000 | 0,02565 € | 1.436,40 € |
| 80.000 | 0,02457 € | 1.965,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

