
BZX584B18 | |
|---|---|
DigiKey Part Number | 4786-BZX584B18TR-ND - Tape & Reel (TR) 4786-BZX584B18CT-ND - Cut Tape (CT) 4786-BZX584B18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B18 |
Description | DIODE ZENER 18V 150MW SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 150 mW | Supplier Device Package SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05334 € | 26,67 € |
| 1.000 | 0,04696 € | 46,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03880 € | 116,40 € |
| 6.000 | 0,03468 € | 208,08 € |
| 9.000 | 0,03258 € | 293,22 € |
| 15.000 | 0,03021 € | 453,15 € |
| 21.000 | 0,02881 € | 605,01 € |
| 30.000 | 0,02745 € | 823,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

