
BZX584B11 | |
|---|---|
DigiKey Part Number | 4786-BZX584B11TR-ND - Tape & Reel (TR) 4786-BZX584B11CT-ND - Cut Tape (CT) 4786-BZX584B11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B11 |
Description | DIODE ZENER 11V 150MW SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05020 € | 25,10 € |
| 1.000 | 0,04418 € | 44,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03651 € | 109,53 € |
| 6.000 | 0,03263 € | 195,78 € |
| 9.000 | 0,03065 € | 275,85 € |
| 15.000 | 0,02843 € | 426,45 € |
| 21.000 | 0,02711 € | 569,31 € |
| 30.000 | 0,02583 € | 774,90 € |
| 75.000 | 0,02301 € | 1.725,75 € |
| 150.000 | 0,02127 € | 3.190,50 € |
| 300.000 | 0,01980 € | 5.940,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

