
BZV55-B6V8 | |
|---|---|
DigiKey Part Number | 4786-BZV55-B6V8TR-ND - Tape & Reel (TR) 4786-BZV55-B6V8CT-ND - Cut Tape (CT) 4786-BZV55-B6V8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B6V8 |
Description | DIODE ZENER 6.8V 400MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 400 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-80 MiniMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,04600 € | 4,60 € |
| 500 | 0,03322 € | 16,61 € |
| 1.000 | 0,02906 € | 29,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02453 € | 61,33 € |
| 5.000 | 0,02172 € | 108,60 € |
| 7.500 | 0,02029 € | 152,17 € |
| 12.500 | 0,01867 € | 233,38 € |
| 17.500 | 0,01771 € | 309,93 € |
| 25.000 | 0,01678 € | 419,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

