BZV55-B10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B15

DigiKey Part Number
4786-BZV55-B15TR-ND - Tape & Reel (TR)
4786-BZV55-B15CT-ND - Cut Tape (CT)
4786-BZV55-B15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B15
Description
DIODE ZENER 15V 400MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 400 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07000 €0,70 €
1000,04330 €4,33 €
5000,03124 €15,62 €
1.0000,02734 €27,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,02308 €57,70 €
5.0000,02044 €102,20 €
7.5000,01909 €143,17 €
12.5000,01757 €219,62 €
17.5000,01667 €291,73 €
25.0000,01579 €394,75 €
62.5000,01386 €866,25 €
125.0000,01267 €1.583,75 €
250.0000,01167 €2.917,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €