


BZT52C33S | |
|---|---|
DigiKey Part Number | 4786-BZT52C33STR-ND - Tape & Reel (TR) 4786-BZT52C33SCT-ND - Cut Tape (CT) 4786-BZT52C33SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33S |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±6.06% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03230 € | 16,15 € |
| 1.000 | 0,02826 € | 28,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02308 € | 69,24 € |
| 6.000 | 0,02045 € | 122,70 € |
| 9.000 | 0,01911 € | 171,99 € |
| 15.000 | 0,01760 € | 264,00 € |
| 21.000 | 0,01671 € | 350,91 € |
| 30.000 | 0,01584 € | 475,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

