Zener Diode 2.7 V 500 mW ±7.41% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 500 mW ±7.41% Surface Mount SOD-323
SOD-323

BZT52C2V7S

DigiKey Part Number
4786-BZT52C2V7STR-ND - Tape & Reel (TR)
4786-BZT52C2V7SCT-ND - Cut Tape (CT)
4786-BZT52C2V7SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V7S
Description
DIODE ZENER 2.7V 500MW SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±7.41% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.41%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07300 €0,73 €
1000,04480 €4,48 €
5000,03230 €16,15 €
1.0000,02826 €28,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02308 €69,24 €
6.0000,02045 €122,70 €
9.0000,01911 €171,99 €
15.0000,01760 €264,00 €
21.0000,01671 €350,91 €
30.0000,01584 €475,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €