


BZT52C22S | |
|---|---|
DigiKey Part Number | 4786-BZT52C22STR-ND - Tape & Reel (TR) 4786-BZT52C22SCT-ND - Cut Tape (CT) 4786-BZT52C22SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C22S |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5.68% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Impedance (Max) (Zzt) 55 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 15.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.68% | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03190 € | 15,95 € |
| 1.000 | 0,02791 € | 27,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02279 € | 68,37 € |
| 6.000 | 0,02020 € | 121,20 € |
| 9.000 | 0,01887 € | 169,83 € |
| 15.000 | 0,01738 € | 260,70 € |
| 21.000 | 0,01650 € | 346,50 € |
| 30.000 | 0,01564 € | 469,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

