
BC846A | |
|---|---|
DigiKey Part Number | 4786-BC846ATR-ND - Tape & Reel (TR) 4786-BC846ACT-ND - Cut Tape (CT) 4786-BC846ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846A |
Description | TRANS NPN 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Series | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 100 | 0,03440 € | 3,44 € |
| 500 | 0,02478 € | 12,39 € |
| 1.000 | 0,02161 € | 21,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01758 € | 52,74 € |
| 6.000 | 0,01554 € | 93,24 € |
| 9.000 | 0,01450 € | 130,50 € |
| 15.000 | 0,01332 € | 199,80 € |
| 21.000 | 0,01262 € | 265,02 € |
| 30.000 | 0,01195 € | 358,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

